428511310810 | Wurth Elektronik 4285113108, 10 Position, BCD Rotary Switch, 150mA, Solder | RS
Recently searched

    Wurth Elektronik 4285113108, 10 Position, BCD Rotary Switch, 150mA, Solder

    Subtotal (1 tape of 2 units)**

    MYR71.67

    Add to Basket
    Select or type quantity
    300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Tape(s)
    Per Tape
    Per Unit**
    1 +MYR71.67MYR35.835

    **price indicative

    RS Stock No.:
    171-500
    Mfr. Part No.:
    428511310810
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Series

    4285113108

    Contact Current Rating

    150mA

    Number of Switch Positions

    10

    Number of Contacts

    5

    Voltage Rating

    42V

    Output Coding

    BCD

    Terminal Type

    Solder

    Related links