Wurth Elektronik 4285173109, 10 Position, BCD Rotary Switch, 150mA, Solder
- RS Stock No.:
- 171-494
- Mfr. Part No.:
- 428517310910
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2 units)**
MYR64.21
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR64.21 | MYR32.105 |
**price indicative
- RS Stock No.:
- 171-494
- Mfr. Part No.:
- 428517310910
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | 4285173109 | |
Contact Current Rating | 150mA | |
Number of Switch Positions | 10 | |
Number of Contacts | 5 | |
Voltage Rating | 42V | |
Output Coding | BCD | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series 4285173109 | ||
Contact Current Rating 150mA | ||
Number of Switch Positions 10 | ||
Number of Contacts 5 | ||
Voltage Rating 42V | ||
Output Coding BCD | ||
Terminal Type Solder | ||
Related links
- Wurth Elektronik 4285173109 BCD Rotary Switch Solder
- Wurth Elektronik 4285173109 BCD Rotary Switch Solder
- Wurth Elektronik 4285113108 BCD Rotary Switch Solder
- Wurth Elektronik 4285113108 BCD Rotary Switch Solder
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT