- RS Stock No.:
- 708-1797
- Mfr. Part No.:
- GS2AH520
- Manufacturer:
- Schneider Electric
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR204.11
Units | Per Unit |
1 + | MYR204.11 |
- RS Stock No.:
- 708-1797
- Mfr. Part No.:
- GS2AH520
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
GS Switch Fuse Disconnectors
TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit
Can be used with NFC, DIN and BS fuses
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65
Standards
IEC 60947-3
Specifications
Attribute | Value |
---|---|
For Use With | GS Series |
Handle Colour | Red |
Series | TeSys |
IP Rating | IP65 |