- RS Stock No.:
- 197-3336
- Mfr. Part No.:
- VLSH4S5B
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price Each
MYR192.02
Units | Per Unit |
1 + | MYR192.02 |
- RS Stock No.:
- 197-3336
- Mfr. Part No.:
- VLSH4S5B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Industry VLSH is a TeSys range rotary handle with 5mm shaft.
Toxic heavy metal free
IP65 degree of protection
RoHS compliant
Rotary handle padlocking- 1 to 3 padlocks
IP65 degree of protection
RoHS compliant
Rotary handle padlocking- 1 to 3 padlocks
Specifications
Attribute | Value |
---|---|
For Use With | TeSys VLS |
Handle Colour | Black |
Length | 1.89in |
Series | TeSys |
Number of Locks | 1 |
IP Rating | IP65 |