Eaton Blue Rotary Handle
- RS Stock No.:
- 133-008
- Mfr. Part No.:
- 1818009 K4AB
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR242.34
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR242.34 |
**price indicative
- RS Stock No.:
- 133-008
- Mfr. Part No.:
- 1818009 K4AB
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Handle Colour | Blue | |
Length | 340mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Handle Colour Blue | ||
Length 340mm | ||