Eaton Grey Rotary Handle
- RS Stock No.:
- 132-783
- Mfr. Part No.:
- 1818040 K2SDG/C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR415.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR415.51 |
*price indicative
- RS Stock No.:
- 132-783
- Mfr. Part No.:
- 1818040 K2SDG/C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Handle Colour | Grey | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Handle Colour Grey | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Rotary Handle is a versatile accessory for switch disconnectors and power circuit breakers. With a shaft diameter of 6 x 6mm, it is designed for door installation and comes in a stylish grey colour. The handle is equipped with a key lock mechanism and has a switching angle of 90 degree, providing convenient and secure operation. It complies with CE standards and offers reliable performance in a wide range of applications.
Lockable handle with key lock for added security
Suitable for use with switch disconnectors and power circuit breakers
Easy installation for door build in applications
Complies with CE standards for quality assurance
Suitable for use with switch disconnectors and power circuit breakers
Easy installation for door build in applications
Complies with CE standards for quality assurance
