Telemecanique Sensors Grab Wire Switch

Subtotal (1 unit)*

MYR2,815.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,815.25

*price indicative

RS Stock No.:
220-1412
Mfr. Part No.:
XY2CE5A250
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Grab Wire Switch

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
MA
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27A at 250V AC, 3A at 240V AC and a conventional enclosed thermal current of 10A.

It offers long mechanical durability which is about 60000 operating cycles

It is an IP66 rated product

It is intended for all machine applications like woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills,

Related links