Allen Bradley Rope Pull Switch Cable, 3000 cm

Subtotal (1 unit)*

MYR1,183.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,183.52

*price indicative

RS Stock No.:
264-9435
Mfr. Part No.:
440E-A13198
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Rope Pull Switch Cable

Length

3000cm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation Lifeline 30m stainless steel installation kit.

Includes 12 Eye Bolts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy