SKF PHC C2060H-C/L Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 pack of 10 units)*

MYR149.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR149.56MYR14.956

*price indicative

RS Stock No.:
585-751
Mfr. Part No.:
PHC C2060H-C/L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC C2060H-C/L

Pitch

38.1mm

Pin Length

5.94mm

Width Between Roller Link Plates

12.57mm

Standards/Approvals

RoHS

Roller Diameter

11.91mm

COO (Country of Origin):
CN
The SKF Chains are critical components in power transmission systems. Robust, quality chain drives extend mean time between failures, which reduces maintenance costs. Our wide variety of chains include many high-performance variants. All our chains undergo strict quality control, from monitoring the raw material used in individual components to testing the finished products.

Robust and high-quality chains

Use leads to extended life and reduces maintenance costs

Wide variety of coated chains, suitable for extreme environments

Tailored to customer requirements for application specific solutions

Calculation tools and services available for precise solutions

Related links