SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD

N

Subtotal (1 unit)*

MYR4,564.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,564.00

*price indicative

RS Stock No.:
705-386
Mfr. Part No.:
24124EAW33
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

80mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

948kN

Dynamic Load Rating

749kN

Bearing Material

Steel

Internal Clearance

CN

Outside Diameter

200mm

Series

24124

Limiting Speed

2600rpm

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered to provide superior performance in demanding applications. With an internal diameter of 120 mm and an external diameter of 200 mm, this bearing is designed to support heavy radial loads while maintaining exceptional stability. Its robust construction features a pressed steel cage and a central rib on the inner ring, ensuring durability and optimal operation under various conditions. Additionally, the bearing is equipped with lubrication holes on the outer ring, facilitating maintenance and prolonging the product's lifespan. Whether utilised in manufacturing machinery or automotive applications, this bearing offers reliable functionality for efficient operation.

Designed to handle high dynamic and static loads with a dynamic load rating of 749000000 mN

Offers a minimum operating temperature of -40°C and a maximum operating temperature of 200°C for diverse application compatibility

Incorporates three lubrication holes to enhance maintenance efficiency

Features a radial clearance class of CN ensuring optimal fit and performance

Provides a fatigue limit load of 100000000 mN enhancing longevity and reliability

Maintains operational stability with a maximum speed of 15600 rpm achieving high performance in rotating applications

Equipped with a pressed steel cage that allows for efficient lubrication flow and reduces wear during operation

Related links