NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

MYR486.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR486.59

*price indicative

RS Stock No.:
700-215
Mfr. Part No.:
NJ2210
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Round

Cage Material

Pressed Steel

Limiting Speed

8100rpm

Maximum Speed - Grease

41400°/s

Maximum Speed - Oil

48600°/s

Series

NJ

Dynamic Load Rating

71000N

Outside Diameter

90mm

Internal Clearance

CN

Static Load Rating

73500N

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

The NTN Single Row Cylindrical Roller Bearing is designed for handling axial loads in a straightforward manner. With a separable and robust design featuring a pressed steel cage, this bearing ensures enhanced operational efficiency and reliability. Its technical specifications, including a 50 mm internal diameter and a 90 mm external diameter, make it Ideal for various applications that require a strong yet lightweight solution. Engineered for both oil and grease lubrication, the NJ2210 operates effectively within a temperature range, ensuring it can sustain performance in varied environments. This bearing represents a combination of Advanced engineering and quality manufacturing, making it an essential component for demanding mechanical systems.

Designed for single direction axial loads catering to specific engineering needs

Separable design allows for easy installation and maintenance

Pressed steel cage enhances durability and facilitates efficient load distribution

Boasts dynamic and static load capacities of 71000000 mN and 73500000 mN respectively ensuring strength

Supports oil and grease lubrication options providing flexibility for different applications

Minimum operating temperature of 233.15 °K ensures performance even in low temperature environments

Maximum operating temperature of 393.15 °K allows for high thermal resilience and stability

Compact dimensions (50 mm internal diameter and 90 mm external diameter) contribute to versatile fitting options

Related links