SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X20.5
- RS Stock No.:
- 587-609
- Mfr. Part No.:
- IR 30X35X20.5
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR543.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR543.80 | MYR108.76 |
*price indicative
- RS Stock No.:
- 587-609
- Mfr. Part No.:
- IR 30X35X20.5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| For Use With | Needle roller bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Accessory | ||
Sub Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Standards/Approvals RoHS | ||
For Use With Needle roller bearings | ||
The SKF Inner rings for needle roller bearings are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings are the standard SKF inner rings for needle roller bearings. It offers durability and consistent performance without the need for relubrication.
Enable full interchangeability of inner rings
Accommodate axial displacement in both directions
Durable construction enhances its lifespan
Related links
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X30
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X17
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X20
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 9X12X16
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 140X160X50
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 10X14X16
