SKF NK 38/20 38 mm ID Roller Bearing Needle, 48 mm OD

Subtotal (1 unit)*

MYR250.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR250.81

*price indicative

RS Stock No.:
464-207
Mfr. Part No.:
NK 38/20
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

38mm

Race Width

20mm

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

25.5kN

Standards/Approvals

RoHS

Series

NK 38/20

Limiting Speed

12000rpm

Static Load Rating

49kN

Bearing Material

Bearing Steel

Outside Diameter

48mm

Bearing Type

Needle

The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Related links