SKF 23980 CC/W33 Cylindrical 400 mm ID Roller Bearing, 540 mm OD

Subtotal (1 unit)*

MYR53,815.80

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR53,815.80

*price indicative

RS Stock No.:
461-807
Mfr. Part No.:
23980 CC/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

400mm

Race Width

106mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

UNSPSC, RoHS, eClass

Static Load Rating

3900kN

Internal Clearance

CN

Dynamic Load Rating

2038kN

Number of Rows

2

Limiting Speed

1200rpm

Outside Diameter

540mm

Race Type

Cylindrical

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links