NTN NKX50 50 mm ID Roller Bearing Complex, 62 mm OD
- RS Stock No.:
- 454-201
- Mfr. Part No.:
- NKX50
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR691.74
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR691.74 |
*price indicative
- RS Stock No.:
- 454-201
- Mfr. Part No.:
- NKX50
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Static Load Rating | 62kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NKX50 | |
| Dynamic Load Rating | 27.9kN | |
| End Type | Open | |
| Maximum Speed - Grease | 3100rpm | |
| Limiting Speed | 4500rpm | |
| Maximum Speed - Oil | 4500rpm | |
| Bearing Type | Complex | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Static Load Rating 62kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Series NKX50 | ||
Dynamic Load Rating 27.9kN | ||
End Type Open | ||
Maximum Speed - Grease 3100rpm | ||
Limiting Speed 4500rpm | ||
Maximum Speed - Oil 4500rpm | ||
Bearing Type Complex | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing exemplifies precision engineering and reliability, making it an ideal choice for diverse applications. Designed to deliver optimal performance and longevity, this product features an intricate construction that balances dynamic load ratings and excellent lubrication capabilities. The outer diameter cleverly optimised to fit various machinery setups ensures versatility in installation. With an impressive operational temperature range, this bearing is suited for environments demanding both resilience and efficiency. Crafted , a leader in bearing technology, this product meets rigorous quality standards, guaranteeing smooth operation and reduced maintenance for users who require unwavering performance in challenging conditions.
Designed for easy installation in various applications
Ensures excellent thermal stability across a wide temperature range
Minimal maintenance requirements for hassle-free operation
Compact design facilitates space-saving installations
Optimised for compatibility with standard machinery configurations
Related links
- NTN NKX10T2Z 10 mm ID Roller Bearing Complex, 19 mm OD
- INA NKX50-Z-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- SKF NKX 50 50 mm ID Roller Bearing Thrust Ball 62 mm OD
