NTN 81220 Needle Roller, Thrust Cylindrical Roller 100 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

MYR1,937.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,937.14

*price indicative

RS Stock No.:
453-222
Mfr. Part No.:
81220
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Bore Type

Round

Cage Material

Aluminium Alloy

Roller Material

Steel

Static Load Rating

795kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Outside Diameter

150mm

Dynamic Load Rating

243kN

Series

812

Standards/Approvals

RoHS

Maximum Speed - Grease

480rpm

Limiting Speed

1900rpm

Maximum Speed - Oil

1900rpm

Bearing Type

Needle Roller, Thrust Cylindrical Roller

The NTN Complete thrust bearing is expertly engineered to offer superior reliability in demanding applications. With a robust design that supports needle roller and thrust cylindrical roller configurations, this bearing guarantees optimal performance and longevity. Crafted with precision, it features a carefully calibrated bore diameter and outside diameter to ensure a perfect fit. The material selection underscores durability, promising effective load management under various operating conditions. This thrust bearing is designed to withstand high axial loads while maintaining excellent lubrication efficiency, making it suitable for a range of industrial settings.

Accommodates a wide temperature range for diverse operational environments

Features a structured roller cage to maintain stability during operation

Designed for efficient grease and oil lubrication for reliable performance

Lightweight assembly to reduce energy consumption during use

Related links