Subtotal (1 unit)*
MYR6,577.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,577.47 |
*price indicative
- RS Stock No.:
- 312-421
- Mfr. Part No.:
- XV40
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 15mm | |
| Standards/Approvals | No | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 9300N | |
| Static Load Rating | 15900N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 15mm | ||
Standards/Approvals No | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 9300N | ||
Static Load Rating 15900N | ||
RoHS Status: Exempt
The INA Crossed Roller Bearing is a high precision bearing that does not include gear teeth, making it suitable for applications requiring smooth rotation and high load capacities. It features lamellar seals on both sides to protect against contaminants and ensure long lasting performance.
Radial load
Axial load in one direction
Axial load in two directions
Moments about all axes
Grease lubrication
Sealed on both sides
Small design envelope
Related links
- SKF T2EE 040/VB134 Taper Roller 40 mm ID Roller Bearing, 85 mm OD
- INA RNA4912-XL 68 mm ID Roller Bearing, 85 mm OD
- INA 89309-TV 45 mm ID Roller Bearing, 85 mm OD
- INA SL182209-A-XL 45 mm ID Roller Bearing, 85 mm OD
- INA NJ209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- INA K81112-TV/0-8 60 mm ID Roller Bearing, 85 mm OD
