SX81113811000000 | Molveno SPDT, On-Off Rocker Switch Panel Mount | RS
Recently searched

    Molveno SPDT, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR15.33

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR15.33
    10 - 49MYR14.75
    50 - 99MYR13.97
    100 - 249MYR13.57
    250 +MYR12.92

    **price indicative

    RS Stock No.:
    793-2496
    Mfr. Part No.:
    SX81113811000000
    Manufacturer:
    Molveno
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molveno

    Contact Configuration

    Single Pole Double Throw (SPDT)

    Switch Operation

    On-Off

    Panel Cut Out Width

    11mm

    Panel Cut Out Height

    30mm

    Contact Current Rating

    16 A @ 250 V ac

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Panel Cut Out Size

    30 x 11mm

    Actuator Shape

    Rectangular

    AC Voltage Rating

    250V

    Operating Temperature Range

    Maximum of +125°C

    Mechanical Life

    50000Operations

    Case Material

    Plastic

    Maximum Operating Temperature

    +125°C

    Related links