Omron DPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 707-7347
- Mfr. Part No.:
- A8MD-1163
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)**
MYR31.10
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 49 | MYR31.10 |
50 - 99 | MYR25.62 |
100 - 249 | MYR21.51 |
250 - 499 | MYR18.83 |
500 + | MYR17.44 |
**price indicative
- RS Stock No.:
- 707-7347
- Mfr. Part No.:
- A8MD-1163
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | Double Pole Single Throw (DPST) | |
Switch Operation | Latching | |
Panel Cut Out Width | 19.8mm | |
Panel Cut Out Height | 12.9mm | |
Contact Current Rating | 16 A @ 250 V ac | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
Panel Cut Out Size | 12.9 x 19.8mm | |
Maximum Operating Temperature | +55°C | |
Mechanical Life | 50000Operations | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +55°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration Double Pole Single Throw (DPST) | ||
Switch Operation Latching | ||
Panel Cut Out Width 19.8mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 16 A @ 250 V ac | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 12.9 x 19.8mm | ||
Maximum Operating Temperature +55°C | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +55°C | ||
Related links
- Carlingswitch DPST, Latching Rocker Switch Panel Mount
- Alps Alpine DPST, Latching Rocker Switch Panel Mount
- Marquardt DPST, Latching Rocker Switch Panel Mount
- RS PRO Illuminated DPST, Latching Rocker Switch Panel Mount
- TE Connectivity DPST, Latching Rocker Switch Panel Mount
- Carling Technologies DPST, Latching Rocker Switch Panel Mount
- Wurth Elektronik DPST, Latching Rocker Switch Surface Mount
- Marquardt SPST, Latching Rocker Switch Panel Mount