RGSCC211-R-B-B-0 | Carling Technologies DPST, Latching Rocker Switch Panel Mount | RS
Recently searched

    Carling Technologies DPST, Latching Rocker Switch Panel Mount

    Subtotal (1 pack of 10 units)**

    MYR222.30

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 +MYR22.23MYR222.30

    **price indicative

    RS Stock No.:
    881-5204
    Mfr. Part No.:
    RGSCC211-R-B-B-0
    Manufacturer:
    Carling Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carling Technologies

    Contact Configuration

    DPST

    Switch Operation

    Latching

    Panel Cut Out Width

    28.58mm

    Panel Cut Out Height

    25.4mm

    Contact Current Rating

    20 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    25.4 x 28.58mm

    Minimum Operating Temperature

    -40°C

    Contact Material

    Silver

    Case Material

    Nylon

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    100000Operations

    Operating Temperature Range

    -40 → +85°C

    Related links