471005264152 | Wurth Elektronik SPST, On-Off Rocker Switch Panel Mount | RS
Recently searched

    Wurth Elektronik SPST, On-Off Rocker Switch Panel Mount

    Subtotal (1 pack of 2 units)**

    MYR34.85

    Add to Basket
    Select or type quantity
    136 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    2 +MYR17.425MYR34.85

    **price indicative

    Packaging Options:
    RS Stock No.:
    185-4344
    Mfr. Part No.:
    471005264152
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Contact Configuration

    SPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    27.6mm

    Panel Cut Out Height

    13.8mm

    Contact Current Rating

    16 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Legend Text

    O I

    Panel Cut Out Size

    27.6 x 13.8mm

    AC Voltage Rating

    250V

    Actuator Shape

    Rectangular

    DC Voltage Rating

    28V

    Operating Temperature Range

    0 → +85°C

    Contact Resistance

    50mΩ

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    10000Cycles

    Contact Material

    Copper Alloy

    Related links