Miyama SPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 298-834
- Mfr. Part No.:
- DS-059K-ON-R
- Manufacturer:
- Miyama
Bulk discount available
Subtotal (1 unit)**
MYR10.05
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 24 | MYR10.05 |
25 - 99 | MYR9.68 |
100 + | MYR8.44 |
**price indicative
- RS Stock No.:
- 298-834
- Mfr. Part No.:
- DS-059K-ON-R
- Manufacturer:
- Miyama
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Miyama | |
Contact Configuration | SPST | |
Switch Operation | Latching | |
Panel Cut Out Diameter | 20.4mm | |
Contact Current Rating | 5 A @ 125 V ac | |
Actuator Colour | Red | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Panel Cut Out Size | 20.4 (Dia.)mm | |
Contact Resistance | 20mΩ | |
Select all | ||
---|---|---|
Brand Miyama | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Panel Cut Out Diameter 20.4mm | ||
Contact Current Rating 5 A @ 125 V ac | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 20.4 (Dia.)mm | ||
Contact Resistance 20mΩ | ||
Related links
- Miyama SPST, Latching Rocker Switch Panel Mount
- Marquardt SPST, Latching Rocker Switch Panel Mount
- Otto SPST, Latching Rocker Switch Panel Mount
- Carlingswitch SPST, Latching Rocker Switch Panel Mount
- Alps Alpine SPST, Latching Rocker Switch Panel Mount
- RS PRO SPST, Latching Rocker Switch Panel Mount
- RS PRO Illuminated SPST, Latching Rocker Switch Panel Mount
- Carling Technologies Illuminated SPST, Latching Rocker Switch Panel Mount