Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR262.88
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR262.88 | - |
| 5 - 9 | MYR250.64 | 4% |
| 10 + | MYR236.48 | 10% |
*price indicative
- RS Stock No.:
- 287-8151
- Mfr. Part No.:
- RA006TE
- Manufacturer:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | ROCK SBC Add-On board | |
| Product Name | HAT | |
| For Use With | Rock | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type ROCK SBC Add-On board | ||
Product Name HAT | ||
For Use With Rock | ||
- COO (Country of Origin):
- CN
The Okdo Penta SATA HAT is Perfectly Supported by Radxa ROCK Series and Raspberry Pi 5.
Up to 5x HDD, support 2.5inch or 3.5inch HDD, up to 100T Storage
4x SATA + 1x eSATA with power
Utilize PCIe buses on SBCs
External standard ATX power supply support for HDD and SBCs
Models and Pi Supports
ROCK 5A with top side E Key
Related links
- Okdo HAT
- Okdo SATA HAT Top Board for use with PENTA SATA HAT
- Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- Okdo
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
- Okdo PWM Fan and Heatsink for ROCK 4 Series Single Board Computers
- Okdo M.2 E Key to SATA Breakout Board for ROCK Single Board Computer
- Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
