- RS Stock No.:
- 288-9596
- Manufacturer:
- RS PRO
- RS Stock No.:
- 288-9596
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Press Fit Ratchet Rivets
From the trusted RS PRO brand, these snap-fit plastic rivets are a tool-free solution for fastening materials. Sometimes referred to as panel fasteners, these rivets can be snapped together through a pre-drilled hole to join thin materials together.
Features and Benefits
Two-part ratchet-locking construction - no tools
Made from nylon 6.6, with the neat finished appearance
Will not crush or damage soft or brittle materials
Suits panel thicknesses from 3 to 20mm
Applications
Push-in rivets, or snap rivets, provide a quick and easy fixing solution that requires only finger pressure to secure. As such, they are a convenient solution to lightweight fastening applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits
Two-part ratchet-locking construction - no tools
Made from nylon 6.6, with the neat finished appearance
Will not crush or damage soft or brittle materials
Suits panel thicknesses from 3 to 20mm
Applications
Push-in rivets, or snap rivets, provide a quick and easy fixing solution that requires only finger pressure to secure. As such, they are a convenient solution to lightweight fastening applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Two-part ratchet-locking construction - no tools
Made from nylon 6.6, with neat finished appearance
Will not crush or damage soft or brittle materials
Suits panel thicknesses from 3 to 20mm
Made from nylon 6.6, with neat finished appearance
Will not crush or damage soft or brittle materials
Suits panel thicknesses from 3 to 20mm
Note
This item is supplied in bags of 50 indentical rivets halves, which will produce 25 fasteners.
Specifications
Attribute | Value |
---|---|
Rivet Type | Snap |
Rivet Diameter | 7mm |
Fixing Hole Diameter | 7mm |
Rivet Body Material | Nylon |
Mandrel Material | None |
Thickness of Material Minimum | 5.7mm |
Thickness of Material Maximum | 8.7mm |
Colour | Natural |
Finish | Plain |