Natural Plain Nylon Snap Rivet, 8.8 → 12.7 mm Thickness

  • RS Stock No. 288-9546
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Press Fit Ratchet Rivets

From the trusted RS PRO brand, these snap-fit plastic rivets are a tool-free solution for fastening materials. Sometimes referred to as panel fasteners, these rivets can be snapped together through a pre-drilled hole to join thin materials together.

Features and Benefits

• Two-part ratchet-locking construction - no tools
• Made from nylon 6.6, with the neat finished appearance
• Will not crush or damage soft or brittle materials
• Suits panel thicknesses from 3 to 20mm

Applications

Push-in rivets, or snap rivets, provide a quick and easy fixing solution that requires only finger pressure to secure. As such, they are a convenient solution to lightweight fastening applications.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Two-part ratchet-locking construction - no tools
Made from nylon 6.6, with neat finished appearance
Will not crush or damage soft or brittle materials
Suits panel thicknesses from 3 to 20mm

Note

This item is supplied in bags of 50 indentical rivets halves, which will produce 25 fasteners.

//media.rs-online.com/t_line/L288952-01.gif
Specifications
Attribute Value
Rivet Type Snap
Rivet Diameter 7mm
Fixing Hole Diameter 7mm
Rivet Body Material Nylon
Mandrel Material None
Thickness of Material Minimum 8.8mm
Thickness of Material Maximum 12.7mm
Colour Natural
Finish Plain
33 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 50
MYR 40.76
Bag(s)
Per Bag
Per unit*
1 - 4
MYR40.76
MYR0.815
5 - 9
MYR39.04
MYR0.781
10 - 39
MYR36.05
MYR0.721
40 +
MYR32.82
MYR0.656
*price indicative
Related Products
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
Plastic expanding rivets for screwing in or hammering ...
Description:
Plastic expanding rivets for screwing in or hammering inFor more details, see data sheet.
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
Two-part snap-latch plastic rivet/retainer with projecting plunger type ...
Description:
Two-part snap-latch plastic rivet/retainer with projecting plunger type head, in blackPlunger is nylon 6, locking collar is polycarbonateCan be used to secure removeable & fixed panels together, such as access panels etcAlso suitable for a wide variety of light-duty fixing ...