RS PRO Nylon Snap Rivet, 4mm

Subtotal (1 bag of 100 units)*

MYR81.80

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR81.80MYR0.818

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
304-073
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

4mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

White

Grip Range Maximum

2.5mm

Grip Range Minimum

1.7mm

Finish

Plain

Head Type

Brad

COO (Country of Origin):
CN

RS PRO Snap Rivet, 4 mm Diameter, Nylon


RS PRO Snap Rivets are versatile fasteners designed for quick and efficient assembly. Ideal for applications requiring a secure yet removable connection, these rivets are made from durable nylon, ensuring longevity and reliability. They are particularly useful in industries where frequent disassembly is necessary, providing a tight fit with minimal effort.

Features and Benefits


Expanding push-in design: Allows for easy installation by simply pushing the head in, expanding the grommet for a secure fit

Removable head: Enables easy removal by pulling the head, facilitating quick disassembly and reassembly

Durable nylon material: Offers longevity and resistance to wear, suitable for various environments

Brad head type: Provides a low-profile finish, ideal for aesthetic applications

Compliance with UL 94 V-2: Ensures flame retardancy, enhancing safety in electrical applications

Applications


Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture

Additional Information


Standards Met: UL 94 V-2 for flame retardancy

Colour: White, suitable for applications requiring a neutral appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links