MECATRACTION, DEF-TSV Insulated Ring Terminal, M10 Stud Size, Sliver
- RS Stock No.:
- 284-2863
- Mfr. Part No.:
- DEF70-10TSV
- Manufacturer:
- MECATRACTION
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR741.91
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR741.91 | MYR29.676 |
*price indicative
- RS Stock No.:
- 284-2863
- Mfr. Part No.:
- DEF70-10TSV
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | DEF-TSV | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Stud Size | M10 | |
| Colour | Sliver | |
| Standards/Approvals | IEC 61238-1 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series DEF-TSV | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Stud Size M10 | ||
Colour Sliver | ||
Standards/Approvals IEC 61238-1 | ||
The MECATRACTION copper tubular lugs are suitable for flexible cables ranging from 70 mm².
Electrolytic tin-plating process
Bell entry
Related links
- MECATRACTION M10 Stud Size, Sliver
- MECATRACTION M12 Stud Size, Sliver
- MECATRACTION M6 Stud Size, Sliver
- MECATRACTION M8 Stud Size, Sliver
- MECATRACTION M14 Stud Size, Sliver
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- MECATRACTION M10 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
