NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 3 AWG 3 AWG Wire Size
- RS Stock No.:
- 283-5196
- Distrelec Article No.:
- 301-80-575
- Mfr. Part No.:
- KRT 95-8
- Manufacturer:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5196
- Distrelec Article No.:
- 301-80-575
- Mfr. Part No.:
- KRT 95-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Outer Ring Diameter | 26mm | |
| Inner Ring Diameter | 8.5mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 60mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 4.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Outer Ring Diameter 26mm | ||
Inner Ring Diameter 8.5mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 60mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 4.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 150°C | ||
