RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR37.80

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 - 900MYR0.378MYR37.80
1000 - 1900MYR0.37MYR37.00
2000 - 4900MYR0.359MYR35.90
5000 - 24900MYR0.35MYR35.00
25000 +MYR0.288MYR28.80

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
178-8661
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

9.5mm

Inner Ring Diameter

5.3mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

5.3mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Overall Length

21.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 5.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.

Stud Size 5.3mm
Colour Blue
Contact Material Copper
Thickness 0.8mm
Overall Length 21.8mm

Related links