Schneider Electric, LV Ring Terminal, Brown, Silver
- RS Stock No.:
- 655-193
- Mfr. Part No.:
- LV432507
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,171.32
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,171.32 |
*price indicative
- RS Stock No.:
- 655-193
- Mfr. Part No.:
- LV432507
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LV | |
| Product Type | Ring Terminal | |
| Colour | Brown, Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LV | ||
Product Type Ring Terminal | ||
Colour Brown, Silver | ||
Contact Material Aluminium | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
The Schneider Electric Crimp lug is designed for efficient connection of aluminium cables up to 300 mm², ensuring a secure and reliable fit for electrical applications. This product, suitable for a range of compatible circuit breakers including ComPacT NSX and EasyPact models, enables effective energy distribution with a rated current capacity of 630 A. Packaged in sets of four, these crimp lugs come equipped with interphase barriers, enhancing safety during operations. Manufactured in France, the crimp lug reflects high standards and commitment to quality, making it a crucial component in your electrical installations.
Designed for crimping aluminium cables, ensuring optimal performance and longevity
Compatible with various circuit breakers to meet diverse installation needs
Rated for a high current capacity of 630 A, providing reliability for demanding applications
Includes interphase barriers to enhance safety and functionality
Various packaging options facilitate easy handling and distribution, including a convenient 4-piece set
Constructed with aluminium for excellent conductivity and strength
Sustainably packaged with recycled cardboard, aligning with environmental standards
Backed by an 18-month warranty, assuring quality and reliability
Related links
- Schneider Electric Brown, Silver
- Schneider Electric Silver, Brown
- Schneider Electric LV Series RCD, 8A
- Schneider Electric LV Series Interface Module, 1600A
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36

