Molex 15266 Series, Flat Ribbon Cable, 127 mm Length, 8, Type A to Type A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR21.11

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR21.11
10 +MYR18.98

*price indicative

RS Stock No.:
265-9348
Mfr. Part No.:
15266-0081
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

8

Number of Contacts B

8

Series

15266

Cable Length

127mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
HU
The Molex Premo-Flex FFC jumper has same side contacts and tin plating. The cable length is 127 mm and cable type used is flat flex cable.

Bag packaging type

8 circuits

Pitch mating interface 0.50 mm

Operating temperature range -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy