4D Systems 4D-FFC-200 200 mm FFC Jumper Cable in White

Bulk discount available

Subtotal (1 unit)*

MYR14.02

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR14.02
10 - 24MYR13.63
25 - 99MYR13.30
100 - 499MYR10.76
500 +MYR10.50

*price indicative

RS Stock No.:
649-329
Mfr. Part No.:
4D-FFC-200
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

FFC Jumper Cable

Length

200mm

Insulation Colour

White

Standards/Approvals

ISO:9001:2015

The 4D Systems 30-pin Flexible Flat Cable (FFC) with 0.5mm pitch is designed with contacts on opposite sides one end has contacts on the top, while the other has them on the bottom. It is compatible with a standard 30-pin, 0.5mm pitch, 0.3mm thick FFC connector. This cable is ideal for connecting all the 4D Systems displays to any host board.

AWM 20624 80C 60V VW-1 cable type

Heat resistance up to 80 degrees Celsius

Connections on the opposite side at each end

Related links