Wurth Elektronik 2609031181060 Module 867 MHz 3.7V
- RS Stock No.:
- 762-595
- Mfr. Part No.:
- 2609031181060
- Manufacturer:
- Wurth Elektronik
N
Bulk discount available
Subtotal (1 tape of 1 unit)*
MYR232.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR232.03 |
| 10 - 24 | MYR220.44 |
| 25 + | MYR208.86 |
*price indicative
- RS Stock No.:
- 762-595
- Mfr. Part No.:
- 2609031181060
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Module | |
| Product Type | Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 100kbps | |
| Frequency | 867MHz | |
| Mount Type | Surface Mount | |
| Maximum Output Power | 27W | |
| Receiver Sensitivity | -124dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.8mm | |
| Length | 27mm | |
| Series | Thebe-II-IN | |
| Standards/Approvals | ETA-WPC | |
| Width | 17 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Module | ||
Product Type Module | ||
Component Type Module | ||
Maximum RF Data Rate 100kbps | ||
Frequency 867MHz | ||
Mount Type Surface Mount | ||
Maximum Output Power 27W | ||
Receiver Sensitivity -124dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.8mm | ||
Length 27mm | ||
Series Thebe-II-IN | ||
Standards/Approvals ETA-WPC | ||
Width 17 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Radio module provides efficient wireless communication between devices, suitable for control systems, remote controls, and sensors, specifically designed for the 865-867 MHz frequency range for reliable connectivity.
Operates within the 865-867 MHz frequency for seamless communication
Maximum output power of 27 dBm ensures robust signal transmission
Compact dimensions at 27 mm length and 3.8 mm height facilitate easy integration
Supports various operating conditions with a temperature range of -40 to 85 °C
Low power modes enhance battery longevity during operation
