Infineon TDA5211XUMA1 RF Receiver, 28-Pin TSSOP
- RS Stock No.:
- 906-2931
- Mfr. Part No.:
- TDA5211XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-2931
- Mfr. Part No.:
- TDA5211XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1.1mm | |
| Mounting Type | Surface Mount | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1.1mm | |
| Maximum Operating Band 1 Frequency | 330MHz | |
| Maximum Operating Band 2 Frequency | 350MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Band 1 Frequency | 310MHz | |
| Minimum Operating Band 2 Frequency | 330MHz | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1.1mm | ||
Mounting Type Surface Mount | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1.1mm | ||
Maximum Operating Band 1 Frequency 330MHz | ||
Maximum Operating Band 2 Frequency 350MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Band 1 Frequency 310MHz | ||
Minimum Operating Band 2 Frequency 330MHz | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 2 | ||
