ROHM, MCR03 Thick Film, SMT 122 Resistor Kit, with 12200 pieces, 10 Ω → 1MΩ
- RS Stock No.:
- 502-1917
- Mfr. Part No.:
- RSKT-MCR03
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)**
MYR1,040.57
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 2 | MYR1,040.57 |
3 + | MYR1,009.36 |
**price indicative
- RS Stock No.:
- 502-1917
- Mfr. Part No.:
- RSKT-MCR03
- Manufacturer:
- ROHM
Related links
- Panasonic SMT 122 Resistor Kit 10 Ω → 1MΩ
- Panasonic SMT 122 Resistor Kit 10 Ω → 1MΩ
- Vishay SMT 122 Resistor Kit 10 Ω → 1MΩ
- TE Connectivity SMT 122 Resistor Kit 0 Ω → 1MΩ
- TE Connectivity SMT 122 Resistor Kit 1 Ω → 10MΩ
- TE Connectivity SMT 122 Resistor Kit 0 Ω → 1MΩ
- KOA SMT Resistor Kit 10 Ω → 1MΩ
- TE Connectivity Through Hole 122 Resistor Kit 10 Ω → 1MΩ