- RS Stock No.:
- 502-1210
- Mfr. Part No.:
- RSKT-CFS1/4
- Manufacturer:
- KOA
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,144.60
Units | Per Unit |
1 - 1 | MYR1,144.60 |
2 - 2 | MYR1,110.26 |
3 + | MYR1,076.96 |
- RS Stock No.:
- 502-1210
- Mfr. Part No.:
- RSKT-CFS1/4
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carbon Film Resistor Kit 0.25 W
Compact, easy-to-manage binder-style kit
Resistance tolerance ±5%
Edge surface material made of lead-free chrome
Resistance tolerance ±5%
Edge surface material made of lead-free chrome
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Values | 76 |
Resistance Range | 2.2 Ω → 1MΩ |
Technology | Carbon Film |
Series | CF |
Number of Pieces | 20 |
Resistance Tolerance | ±5% |
Maximum Power Rating | 0.25W |