Kamaya, RAC 0Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

MYR345.00

MYR345.00

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 - 5000MYR0.069MYR345.00
10000 - 15000MYR0.067MYR335.00
20000 +MYR0.066MYR330.00

*price indicative

RS Stock No.:
178-1828
Mfr. Part No.:
RAC164DJPC
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

Number of Resistors

4

Resistor Type

Network

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 0.6mm

Series

RAC

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP