Phoenix Contact 2826512 1 Pin 220V dc Plug In Module, for use with Switching Relay

Subtotal (1 pack of 10 units)*

MYR3,374.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,374.59MYR337.459

*price indicative

RS Stock No.:
517-398
Mfr. Part No.:
2826512
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

220V dc

For Use With

Switching Relay

Accessory Type

Relay Module

Series

2826512

Mounting Type

Plug In

Number of Contacts

1

COO (Country of Origin):
DE
The Phoenix Contact Relay connector with miniature switching relay for medium to large loads, featuring 1 N/O contact (AgNi). Supports 220 V DC input voltage and includes a light indicator for status monitoring. Compatible with basic terminal blocks for easy integration.

RoHS compliant

EN 60730/DIN VDE 0631 Standards

DIN VDE 0160 Standards

Related links