SFH 2704A ams OSRAM, SFH 2704A SMT Reflective Optical Sensor, Photodiode Output
- RS Stock No.:
- 493-747
- Mfr. Part No.:
- SFH 2704A
- Manufacturer:
- ams OSRAM
N
Subtotal (1 tape of 10 units)*
MYR18.83
FREE delivery for orders over RM 500.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | MYR1.883 | MYR18.83 |
*price indicative
- RS Stock No.:
- 493-747
- Mfr. Part No.:
- SFH 2704A
- Manufacturer:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Output Device | Photodiode | |
| Typical Rise Time | 70ns | |
| Typical Fall Time | 80ns | |
| Mounting Type | Surface Mount | |
| Series | SFH 2704A | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Device Photodiode | ||
Typical Rise Time 70ns | ||
Typical Fall Time 80ns | ||
Mounting Type Surface Mount | ||
Series SFH 2704A | ||
The ams OSRAM Silicon PIN Photodiode is designed for use in digital diagnostic devices, specifically for vital sign monitoring applications. It comes in a clear epoxy package and offers ESD protection of 2 kV according to ANSI/ESDA/JEDEC JS-001. Additionally, it features enhanced green sensitivity, ensuring high-performance monitoring in various medical applications.
Especially suitable for applications from 400 nm to 1100 nm
Small package
Suitable for reflow soldering
Small package
Suitable for reflow soldering
Related links
- SFH 2705 ams OSRAM Photodiode Output
- TCND5000 Vishay Photodiode Output
- HSDL-9100-021 Broadcom Photodiode Output
- SFH 9206 ams OSRAM Phototransistor Output
- SFH 9206-6/7 ams OSRAM Phototransistor Output
- SFH 9206-5/6 ams OSRAM Phototransistor Output
- TCS34488M ams OSRAM Digital Output 14, OLGA-8 package
- GP2Y0D02YK0F Sharp, SMT Reflective Optical Sensor