SFH 2705 ams OSRAM, SFH 2705 SMT Reflective Optical Sensor, Photodiode Output
- RS Stock No.:
- 493-748
- Mfr. Part No.:
- SFH 2705
- Manufacturer:
- ams OSRAM
N
Subtotal (1 tape of 10 units)*
MYR33.50
FREE delivery for orders over RM 500.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | MYR3.35 | MYR33.50 |
*price indicative
- RS Stock No.:
- 493-748
- Mfr. Part No.:
- SFH 2705
- Manufacturer:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Output Device | Photodiode | |
| Typical Rise Time | 93ns | |
| Typical Fall Time | 93ns | |
| Mounting Type | Surface Mount | |
| Series | SFH 2705 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Device Photodiode | ||
Typical Rise Time 93ns | ||
Typical Fall Time 93ns | ||
Mounting Type Surface Mount | ||
Series SFH 2705 | ||
The ams OSRAM Silicon PIN Photodiode is used in digital diagnostic devices, particularly for vital sign monitoring applications. It comes in a clear epoxy package and provides ESD protection of 2 kV in accordance with ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), ensuring reliable and durable performance in medical environments.
Suitable for reflow soldering
Especially suitable for applications from 400 nm to 1100 nm
Enhanced blue and green sensitivity
Especially suitable for applications from 400 nm to 1100 nm
Enhanced blue and green sensitivity