- RS Stock No.:
- 825-6090
- Mfr. Part No.:
- P1RC4P40AC300
- Manufacturer:
- Lovato
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR736.17
Units | Per Unit |
1 + | MYR736.17 |
- RS Stock No.:
- 825-6090
- Mfr. Part No.:
- P1RC4P40AC300
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
P1RC RCCBs
Range of RCCBs with DIN rail mounting and positive indication flag window
Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Lovato RCCBs - RCDs
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 3P+N |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type AC |
Series | P1RC |
Rated AC Voltage | 230 V, 400V |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |