ABB RCCB, 6A, 4 Pole, 300mA, Type C, 415V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2442
Mfr. Part No.:
2CCG001753R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

6A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 6 A. The tripping characteristic of the circuit breaker is

IP20 degree of protection and rated sensitivity ( Δn) is 0.3
Operating temperature range is from -25°C to 40°C