- RS Stock No.:
- 176-9616
- Mfr. Part No.:
- 2CSF204592R3250 F204 B-25/0,3
- Manufacturer:
- ABB
- RS Stock No.:
- 176-9616
- Mfr. Part No.:
- 2CSF204592R3250 F204 B-25/0,3
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Details that make the difference:
Type B residual current devices are marked according to EN 62423.
Easy to connect and compatible with busbars thanks to the System pro M compact clamps.
Sole two-pole device in only two modules on the market.
VDE approved.
Green LED to monitor operation of the residual current circuit breaker.
Indication of the position of the contacts.
Compact and functional design
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
FI F204B+25/0,3 Residual Current Circuit Breaker
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type B |
Voltage Rating | 400V ac |
Series | F200 |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Depth | 85mm |
Overall Width | 69mm |
Overall Dimensions | 70 x 69 x 85mm |
Earth Leakage Protection Type | F |
Terminal Contact Type | Screw |
Overall Length | 70mm |
Reset Actuator Type | Toggle Switch |
Break Time | Time Delay |
Mounting Style | DIN Rail Mount |
Special Features | Earth Fault Safety Protection |