- RS Stock No.:
- 246-2410
- Mfr. Part No.:
- 2CCL563310E0255 FS403MK-B25/0.03
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,820.56
Units | Per Unit |
1 + | MYR2,820.56 |
- RS Stock No.:
- 246-2410
- Mfr. Part No.:
- 2CCL563310E0255 FS403MK-B25/0.03
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 25 A. The tripping characteristic of the circuit breaker i
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Operating temperature range is from -25°C to 40°C
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 4 |
Range | SMISSLINE TP |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Voltage Rating | 415V ac |
Mounting Style | DIN Rail Mount |