ABB Residual Current Circuit Breaker with Overload Protection
- RS Stock No.:
- 599-630
- Distrelec Article No.:
- 302-38-957
- Mfr. Part No.:
- 2CCL462010E0064
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-630
- Distrelec Article No.:
- 302-38-957
- Mfr. Part No.:
- 2CCL462010E0064
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Residual Current Circuit Breaker
- Residual current circuit-breaker, 40A
- Residual current circuit-breaker, 63A
- ABB FH200 Residual Current Circuit Breaker 2 Pole Type AC
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac