Hager BF3 RCCB, 40A, 3 Pole, 300mA, Type AC, 230 → 400V ac
- RS Stock No.:
- 597-978
- Mfr. Part No.:
- BF343
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,792.53
- RS Stock No.:
- 597-978
- Mfr. Part No.:
- BF343
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230 → 400V ac | |
| Series | BF3 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCCB | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230 → 400V ac | ||
Series BF3 | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This add-on block is Type AC detection.
No of modules 3
Compact modular design
No of poles 3
Compact modular design
No of poles 3
Related links
- Schneider Electric Acti9 iDT40 RCCB 3 Pole Type AC, 400V ac
- Hager CFC RCCB 3P+N Pole Type AC, 230 → 400V ac
- Schneider Electric Acti9 iDT40 RCCB 3 Pole Type A, 400V ac
- Hager BFC RCCB 3 Pole Type AC, 230V
- Siemens 5SM26 RCCB 3 Pole Type AC, 400V
- Hager CFB RCCB 4 Pole Type B, 230 → 400V ac
- Schneider Electric Acti9 iTG40 RCCB 3+N Pole Type AC, 400V ac
- Schneider Electric Acti9 iDT40 RCCB 3+N Pole Type A, 400V ac

