Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9452
- Mfr. Part No.:
- A9D56620
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR1,662.53
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,662.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9452
- Mfr. Part No.:
- A9D56620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20 A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Depth | 73mm | |
| Width | 36 mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC, RoHS | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20 A | ||
Range Acti9 | ||
Series Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Depth 73mm | ||
Width 36 mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC, RoHS | ||
Application Distribution | ||
Schneider Electric Residual Current Breaker With Over-Current, 20A, 30mA Trip Sensitivity - iDPN Series - A9D56620
Quickly identify the origin of an electrical fault with this residual current device (RCD) from Schneider Electric. It lets you know whether a fault is a result of a short circuit, overload or lack of insulation to save on diagnostics time. A VisiTrip feature instantly alerts you to an earth fault with a red bar that's easily seen. The unit's modular design makes it quick and easy to install with fewer connectors to wire. As this device precisely isolates a fault circuit, you can maintain continuity of service on all other circuits of the installation.
Features & Benefits
• Fully insulated front face for complete operator protection against electric shocks
• Robust design that's capable of withstanding extreme environments
• Supplied ready to connect to an Acti9 communication system for enhanced convenience
• Double DIN rail lockers mean there's no need to remove comb busbars during service for ease of use
Applications
• Cold storage units
• Hotels and commercial buildings
• Automated industries
• Hospitals
Can I use this residual circuit breaker to protect a variable frequency device?
Yes, you can. This is because the residual circuit device includes an integrated miniature circuit breaker, making it perfect for applications where harmonic generating loads are present and where continuity of service is essential.
Related links
- Schneider Electric RCBO 1P+N Poles Type B, Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Easy9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- ABB RCBO 1P+N Poles Type C

