Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,013.46

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,013.46

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
243-6172
Mfr. Part No.:
5SU1324-7FR06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

SENTRON

Number of Poles

2

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

53mm

Depth

70mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Standards/Approvals

CCC, CE, EAC, RoHS, VDE

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Application

General Purpose

Breaking Capacity

10kA

The Siemens RCBO with breaking capacity of 10kAand voltage rating of 230V. It has protection class IP20 and residual current type A.

Overvoltage category III

Degree of pollution 3

Halogen free

Silicon free