Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,001.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,001.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
243-6151
Mfr. Part No.:
5SU1324-6KX06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6 A

Range

SENTRON

Series

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

70mm

Width

53 mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Application

General Purpose

Standards/Approvals

CCC, CE, EAC, RoHS, VDE

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 110V. It has protection class IP20 and residual current type A.

Overvoltage category III

Degree of pollution 2

Halogen free

Silicon free

Related links

Recently viewed