Better World

Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

Subtotal (1 unit)*

MYR1,350.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,350.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
243-6149
Mfr. Part No.:
5SU1324-6FR25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

25A

Range

Sentron

Number of Poles

2

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Better World Product

Yes

Better World Claim

Extended product life

COO (Country of Origin):
PT
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 230V. It has protection class IP20 and residual current type A.

Overvoltage category III
Degree of pollution 3
Halogen free
Silicon free

Related links